357-022-440-203

Heilind Number:EDA357-022-440-203
Manufacturer:EDAC
Manufacturer Number:357-022-440-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-203

Detailed Description

Introducing our 357-022-440-203 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a classic black hue, this connector not only offers a stylish touch but also boasts high performance capabilities. With a robust amperage rating of 5 A, it ensures steady power delivery. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .2 in, it provides efficient and secure connections for up to 22 positions. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Trust in the 357-022-440-203 for seamless board-to-board connectivity in your projects.