357-022-440-204

Heilind Number:EDA357-022-440-204
Manufacturer:EDAC
Manufacturer Number:357-022-440-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-204

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Engineered for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with industry safety standards. With two rows of 22 copper alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in diverse electronic applications. Trust in the quality and precision of our Card Edge Connector to power your projects with seamless connectivity.