357-022-440-207

Heilind Number:EDA357-022-440-207
Manufacturer:EDAC
Manufacturer Number:357-022-440-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-207

Detailed Description

Introducing our 357-022-440-207 Card Edge Connector, the epitome of reliability and efficiency in board-to-board PCB connectivity. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures secure and durable performance in any application. With a pitch of .156 inches and two rows of 22 positions, it offers seamless connectivity for your PCB needs. The sleek black design adds a touch of elegance, while its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the 357-022-440-207 for seamless and dependable board-to-board connections like never before.