357-022-440-208

Heilind Number:EDA357-022-440-208
Manufacturer:EDAC
Manufacturer Number:357-022-440-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-208

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a sleek black color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable connectivity in even the most demanding environments. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, you can trust in efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, allowing for seamless integration into your PCB layout. Whether you need straight mount orientation or high-temperature resistance ranging from -40 to 105 °C, this connector delivers on all fronts. Elevate your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.