357-022-440-212

Heilind Number:EDA357-022-440-212
Manufacturer:EDAC
Manufacturer Number:357-022-440-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with unrivaled efficiency and durability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, this connector in sleek black boasts a dual-row configuration with 22 positions, ensuring optimum performance in even the most demanding applications. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions. Its straight mount orientation further enhances versatility, making it a must-have component for any electronic assembly project. Upgrade your connectivity solutions with this top-of-the-line Card Edge Connector, available now in our extensive range of PCB connectors.