357-022-440-258

Heilind Number:EDA357-022-440-258
Manufacturer:EDAC
Manufacturer Number:357-022-440-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-258

Detailed Description

Upgrade your PCB connectivity with our 357-022-440-258 Card Edge Connector. Designed for high-performance applications, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts, it offers a secure connection for up to 22 positions at a pitch of .156 inches, perfect for connecting multiple boards. The straight mount orientation and .2-inch row spacing make installation easy and efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in the quality and performance of our Card Edge Connector to streamline your PCB interconnectivity needs.