357-022-440-268

Heilind Number:EDA357-022-440-268
Manufacturer:EDAC
Manufacturer Number:357-022-440-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-268

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, each providing a stable and efficient connection, it is perfect for applications requiring up to 5A of power. The .156-inch pitch and .2-inch row spacing, along with 22 positions, offer versatility in PCB assembly. Whether you're working on industrial machinery or consumer electronics, this connector, with a straight mount orientation, guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a trusted solution for challenging environments. Elevate your connectivity game with this essential component, part of our diverse range of PCB connectors.