357-022-440-278

Heilind Number:EDA357-022-440-278
Manufacturer:EDAC
Manufacturer Number:357-022-440-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-278

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in your PCB assemblies. Engineered for high performance and reliability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers a total of 22 positions for secure connectivity. The straight mount orientation allows for easy installation, while its 5A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in this connector for efficient board-to-board connections that meet your exacting standards.