357-022-441-101

Heilind Number:EDA357-022-441-101
Manufacturer:EDAC
Manufacturer Number:357-022-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-101

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB needs. Crafted with copper alloy contacts, it guarantees optimal conductivity and signal integrity. The .156-inch pitch and .2-inch row spacing facilitate easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various environments. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity requirements with ease.