357-022-441-102

Heilind Number:EDA357-022-441-102
Manufacturer:EDAC
Manufacturer Number:357-022-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-102

Detailed Description

Upgrade your PCB connections with our 357-022-441-102 Card Edge Connector. Designed for high-performance applications, this connector features a robust construction with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable and durable connectivity. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The 22 positions provide ample connectivity options, while the black color adds a sleek touch to your design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the quality and precision of our Card Edge Connector for all your PCB connection needs.