357-022-441-103

Heilind Number:EDA357-022-441-103
Manufacturer:EDAC
Manufacturer Number:357-022-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-103

Detailed Description

Upgrade your PCB connections with our 357-022-441-103 Card Edge Connector, designed for reliable performance in high-speed data transfer applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks professional but also meets stringent safety standards. Its copper alloy contacts ensure low resistance and optimal signal integrity, while the 0.156-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections. Featuring 22 positions in a single row layout, this connector is perfect for compact designs. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it's built to handle demanding environments. Trust in the quality and durability of our Card Edge Connector for seamless connectivity in your electronic devices.