357-022-441-104

Heilind Number:EDA357-022-441-104
Manufacturer:EDAC
Manufacturer Number:357-022-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This essential component boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a total of 22 positions, it offers ample connectivity for your electronic devices. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Whether for industrial or commercial use, this connector is a versatile solution that operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality and performance to meet your connectivity needs effortlessly.