357-022-441-107

Heilind Number:EDA357-022-441-107
Manufacturer:EDAC
Manufacturer Number:357-022-441-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-107

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both robustness and safety. With a single row layout and 22 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees optimal signal transfer efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environments. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the quality and performance of this essential component, a testament to our commitment to innovation in the realm of PCB connectors.