357-022-441-108

Heilind Number:EDA357-022-441-108
Manufacturer:EDAC
Manufacturer Number:357-022-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-108

Detailed Description

Upgrade your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration into your PCB assembly, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 22 copper alloy contact positions, it offers reliable power and data transmission with a 5 A amperage rating. The .156 inch pitch and .2 inch row spacing allow for easy installation and alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in our Card Edge Connector to deliver exceptional performance and longevity for your electronic devices.