357-022-441-112

Heilind Number:EDA357-022-441-112
Manufacturer:EDAC
Manufacturer Number:357-022-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-112

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Engineered for reliability and longevity, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe operation even in demanding environments. With a single row configuration and 22 positions, it offers ample connectivity options. The copper alloy contacts guarantee excellent conductivity, while the black color adds a sleek touch to your PCB design. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.