357-022-441-158

Heilind Number:EDA357-022-441-158
Manufacturer:EDAC
Manufacturer Number:357-022-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-158

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring maximum safety and reliability. With a single row housing and 22 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 in and row spacing of .2 in facilitate easy installation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for a secure fit, making it an essential component in your connectivity solutions. Elevate your PCB designs with this high-performance Card Edge Connector, where quality meets innovation.