357-022-441-168

Heilind Number:EDA357-022-441-168
Manufacturer:EDAC
Manufacturer Number:357-022-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-168

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Engineered for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a total of 22 positions, it offers versatile connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and a pitch of .156 inches with a row spacing of .2 inches make installation a breeze. Trust in this connector's superior quality and performance for all your board-to-board PCB connection needs. Explore more innovative products like this in our extensive range of electronic connectors.