357-022-441-178

Heilind Number:EDA357-022-441-178
Manufacturer:EDAC
Manufacturer Number:357-022-441-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-441-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-441-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration on printed circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliability even in the most demanding environments. The sleek black finish adds a touch of sophistication to any project. With a single row layout and 22 positions, it offers ample connectivity options. Made with precision, the copper alloy contacts guarantee efficient signal transmission. Thanks to a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your connectivity with this essential component, available now in our extensive range of PCB connectors.