357-022-442-201

Heilind Number:EDA357-022-442-201
Manufacturer:EDAC
Manufacturer Number:357-022-442-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-201

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. This sleek black connector boasts a high amperage rating of 5 A, ensuring optimal power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .156 in and a row spacing of .2 in, this connector offers seamless connectivity for your 22 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this essential component for seamless board-to-board connections in your electronic applications.