357-022-442-202

Heilind Number:EDA357-022-442-202
Manufacturer:EDAC
Manufacturer Number:357-022-442-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in use. Featuring two rows of 22 copper alloy contacts, it ensures reliable power transmission at an amperage of 5 A, meeting the demands of modern electronics. The .156-inch pitch and .2-inch row spacing allow for easy integration into PCB layouts, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for applications that require robust performance under varying environmental conditions. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.