357-022-442-203

Heilind Number:EDA357-022-442-203
Manufacturer:EDAC
Manufacturer Number:357-022-442-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-203

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connectivity in a sleek black finish. Engineered for high performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in demanding environments. With two rows of copper alloy contacts providing a total of 22 positions, it offers secure and efficient data transmission. The .156 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in the quality and precision of our Card Edge Connector for your connectivity needs.