357-022-442-207

Heilind Number:EDA357-022-442-207
Manufacturer:EDAC
Manufacturer Number:357-022-442-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-207

Detailed Description

Introducing our 357-022-442-207 Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector not only offers exceptional performance but also adds a touch of sophistication to your electronic devices. With a high amperage rating of 5A, it ensures efficient power transfer for your applications. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it provides 22 positions for secure and precise connectivity. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in diverse environments. Trust in the quality and versatility of this connector for all your PCB interconnection needs.