357-022-442-208

Heilind Number:EDA357-022-442-208
Manufacturer:EDAC
Manufacturer Number:357-022-442-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-208

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-022-442-208. Designed for high-performance applications, this essential component features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 22 copper alloy contacts, each rated for 5 A of current, you can achieve reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in this essential product to streamline your PCB connections and elevate your electronic designs.