357-022-442-212

Heilind Number:EDA357-022-442-212
Manufacturer:EDAC
Manufacturer Number:357-022-442-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-212

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, and featuring Copper Alloy contacts, this connector ensures efficient power transmission with a maximum amperage of 5A. With two rows and 22 positions, it offers ample connectivity options, while the .156 inch pitch and .2 inch row spacing guarantee precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Its sleek black housing not only adds a touch of sophistication but also provides excellent protection. Trust in the quality and performance of this essential component for your PCB connectivity needs.