357-022-442-258

Heilind Number:EDA357-022-442-258
Manufacturer:EDAC
Manufacturer Number:357-022-442-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-258

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a striking black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts delivering 5A of power, it offers secure and efficient connectivity. The .156-inch pitch and .2-inch row spacing, along with 22 positions, make it versatile for various applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Trust in this connector for superior quality and performance in your electronic projects.