357-022-442-268

Heilind Number:EDA357-022-442-268
Manufacturer:EDAC
Manufacturer Number:357-022-442-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-268

Detailed Description

Introducing our 357-022-442-268 Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 22 copper alloy contacts, it provides reliable power transmission at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding applications in various industries. Trust in its quality and performance to elevate your PCB connectivity needs. Upgrade to the 357-022-442-268 Card Edge Connector today.