357-022-442-278

Heilind Number:EDA357-022-442-278
Manufacturer:EDAC
Manufacturer Number:357-022-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-442-278

Detailed Description

Upgrade your electronic connections with our Card Edge Connector, 357-022-442-278. Designed for optimal performance, this connector boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches and spaced .2 inches apart, you can count on seamless signal transmission. Featuring 22 positions, this connector offers ample connectivity for your PCB boards. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for a variety of applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connections.