357-022-445-101

Heilind Number:EDA357-022-445-101
Manufacturer:EDAC
Manufacturer Number:357-022-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-445-101

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and reliability in mind, this connector features a sleek black design that not only complements any system but also meets stringent UL 94V-0 standards for fire safety. Its single-row configuration, with 22 positions spaced at a pitch of .156 inches, ensures efficient and secure connectivity. The housing, made from durable thermoplastic polyester, guarantees longevity even in harsh industrial environments, withstanding temperatures ranging from -40 to 105°C. Each contact is meticulously engineered from copper alloy, providing excellent conductivity and durability. Whether you're designing for telecommunications, industrial machinery, or consumer electronics, our Card Edge Connector promises optimal performance and peace of mind. Upgrade your PCB connections today with this essential component.