357-022-445-102

Heilind Number:EDA357-022-445-102
Manufacturer:EDAC
Manufacturer Number:357-022-445-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-445-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and efficient board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek and professional black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. Its single row design, featuring 22 positions with a .156 inch pitch, allows for easy and secure mating on your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a low-profile straight mount orientation, it fits perfectly into tight spaces. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its superior quality and performance for all your connectivity needs.