357-022-445-103

Heilind Number:EDA357-022-445-103
Manufacturer:EDAC
Manufacturer Number:357-022-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-445-103

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and reliability in mind, this connector features a single row layout with 22 positions, offering optimal space efficiency and connectivity. The housing, made of UL 94V-0 rated thermoplastic polyester, ensures durability and safety in operation. Each contact is constructed from copper alloy, guaranteeing excellent conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy and secure mating. Its straight mount orientation further enhances compatibility and ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for your next PCB assembly project.