357-022-445-158

Heilind Number:EDA357-022-445-158
Manufacturer:EDAC
Manufacturer Number:357-022-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-445-158

Detailed Description

Introducing our 357-022-445-158 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a sleek black color, this connector offers both style and functionality. With a robust amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row design with 22 positions, it allows for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in the quality and performance of our Card Edge Connector for all your PCB assembly needs.