357-022-445-168

Heilind Number:EDA357-022-445-168
Manufacturer:EDAC
Manufacturer Number:357-022-445-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-445-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-445-168

Detailed Description

Introducing our 357-022-445-168 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance even in challenging environments with an operating temperature range of -40 to 105 °C. With a single row layout and 22 copper alloy contact positions, it facilitates efficient data transmission with an amperage rating of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and functionality of this connector for your electronic projects, available in our extensive lineup of connector solutions.