357-022-445-178

Heilind Number:EDA357-022-445-178
Manufacturer:EDAC
Manufacturer Number:357-022-445-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-445-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-445-178

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless PCB connectivity. Designed for optimal performance, this connector features 22 positions in a single row, ensuring efficient data transfer. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfectly suited for industrial applications. Trust in its 5A amperage rating and robust construction for secure and stable connections. Upgrade your system with this high-quality Card Edge Connector, a must-have in the world of electronic connectivity.