357-022-447-101

Heilind Number:EDA357-022-447-101
Manufacturer:EDAC
Manufacturer Number:357-022-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-101

Detailed Description

Introducing our high-performance Card Edge Connector, offering seamless connectivity for your electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black finish and is designed to meet the demands of modern technology. With a maximum amperage of 5A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring a single row design with 22 positions, it allows for efficient data transfer. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the PCB. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in our Card Edge Connector for superior performance and quality.