357-022-447-102

Heilind Number:EDA357-022-447-102
Manufacturer:EDAC
Manufacturer Number:357-022-447-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-102

Detailed Description

Introducing our 357-022-447-102 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 22 positions, it offers ample connectivity options for your circuitry. The contact material is crafted from Copper Alloy, guaranteeing excellent conductivity and signal integrity. Its .156-inch pitch and .2-inch row spacing provide seamless compatibility with standard PCB layouts. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy and secure installation. Explore the possibilities with our Card Edge Connector, a standout choice in the realm of PCB connectivity.