357-022-447-103

Heilind Number:EDA357-022-447-103
Manufacturer:EDAC
Manufacturer Number:357-022-447-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-103

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures durability and performance. With a contact material of Copper Alloy, it guarantees optimal conductivity. Featuring a single row design with 22 positions and a pitch of .156 inches, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic systems.