357-022-447-104

Heilind Number:EDA357-022-447-104
Manufacturer:EDAC
Manufacturer Number:357-022-447-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-104

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless integration in your PCB assembly projects. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With a single row layout and 22 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for a secure and stable connection. Explore the possibilities with our Card Edge Connector, the perfect choice for your connectivity needs.