357-022-447-107

Heilind Number:EDA357-022-447-107
Manufacturer:EDAC
Manufacturer Number:357-022-447-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-107

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with a total of 22 positions, ensuring seamless data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in the most demanding environments. The contact material, made of Copper Alloy, offers superior conductivity, while the .156 inch pitch and .2 inch row spacing provide efficient signal transmission. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze. Trust in our Card Edge Connector for secure and efficient board-to-board connections in your PCB designs.