357-022-447-108

Heilind Number:EDA357-022-447-108
Manufacturer:EDAC
Manufacturer Number:357-022-447-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-108

Detailed Description

Introducing our high-performance Card Edge Connector, expertly designed to seamlessly bridge connections on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and style. With a single row housing 22 copper alloy contacts, each capable of carrying 5A of power, it offers efficient and secure transmission. The .156 inch pitch and .2 inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and performance for seamless board-to-board connections in any electronic setup.