357-022-447-112

Heilind Number:EDA357-022-447-112
Manufacturer:EDAC
Manufacturer Number:357-022-447-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-112

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, designed for high-performance applications. This sleek black connector features a single row of 22 positions, ensuring secure and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers unparalleled durability and conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its 5A amperage rating and rest assured that your connections are in good hands. Perfect for a wide range of applications, this Card Edge Connector is a must-have component for your PCB projects. Elevate your connectivity game today.