357-022-447-168

Heilind Number:EDA357-022-447-168
Manufacturer:EDAC
Manufacturer Number:357-022-447-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-447-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-447-168

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for precision and durability, this connector features 22 positions in a single row with a pitch of .156 inches, ensuring seamless communication between boards. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 5 A. The straight mount orientation and .2-inch row spacing make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this black connector to optimize your electronic connections with ease and efficiency. Elevate your PCB connectivity with this essential component, available now in our extensive lineup of premium connectors.