357-022-453-101

Heilind Number:EDA357-022-453-101
Manufacturer:EDAC
Manufacturer Number:357-022-453-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for precise and reliable board-to-board PCB connections. Crafted with utmost durability and efficiency in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior fire safety compliance. With a single row configuration and 22 positions, it offers seamless integration into your electronic assemblies. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Perfect for space-saving installations, it boasts a pitch of .156 inches and a row spacing of .2 inches. Its right-angle mount orientation allows for versatile and convenient placement on PCBs. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its exceptional performance and quality, a must-have in your connector arsenal.