357-022-453-102

Heilind Number:EDA357-022-453-102
Manufacturer:EDAC
Manufacturer Number:357-022-453-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black design, this connector not only adds a touch of sophistication but also ensures reliable power transmission with a 5A amperage rating. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient signal transfer. With 22 positions in a single row configuration and a .156-inch pitch, it offers ample room for seamless board-to-board connections. Its right-angle mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environmental conditions. Trust in this connector to streamline your PCB assembly process and enhance the functionality of your electronic systems.