357-022-453-103

Heilind Number:EDA357-022-453-103
Manufacturer:EDAC
Manufacturer Number:357-022-453-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-103

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Engineered with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional durability and safety. With a single row design and 22 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Its right angle mount orientation and .156-inch pitch make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its superior performance to power your innovations with efficiency and precision.