357-022-453-104

Heilind Number:EDA357-022-453-104
Manufacturer:EDAC
Manufacturer Number:357-022-453-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-104

Detailed Description

Introducing our Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 22 positions, it offers extensive connectivity options while maintaining a compact footprint. The copper alloy contact material and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures optimal performance even in harsh environments. Trust in the 357-022-453-104 for robust and efficient board-level connections in your electronic devices.