357-022-453-107

Heilind Number:EDA357-022-453-107
Manufacturer:EDAC
Manufacturer Number:357-022-453-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-107

Detailed Description

Introducing the 357-022-453-107 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures both performance and aesthetics. With a single row design and 22 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees secure and efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for easy installation, this connector features a convenient right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in various environments. Trust the 357-022-453-107 for superior connectivity in your PCB applications.