357-022-453-108

Heilind Number:EDA357-022-453-108
Manufacturer:EDAC
Manufacturer Number:357-022-453-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless connectivity in electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black exterior that not only enhances aesthetics but also ensures reliable performance. With an amperage rating of 5 A, it guarantees efficient power transfer, making it ideal for a wide range of applications. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior heat resistance and protection, ensuring longevity even in harsh operating conditions. Featuring a single row design with 22 positions, and a pitch of .156 inches, it allows for easy and secure connections on PCBs. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance, and experience seamless data transmission like never before.