357-022-453-112

Heilind Number:EDA357-022-453-112
Manufacturer:EDAC
Manufacturer Number:357-022-453-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-112

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 22 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this connector to deliver optimal power transfer at an amperage of 5A, meeting the demands of modern electronic devices. Elevate your PCB design with our high-quality Card Edge Connector, a must-have in the realm of connectivity solutions.