357-022-453-158

Heilind Number:EDA357-022-453-158
Manufacturer:EDAC
Manufacturer Number:357-022-453-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek black finish and a single row configuration, making it perfect for compact electronic assemblies. With a current rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contacts and a pitch of .156 inches, this connector offers optimal conductivity and signal integrity. Featuring 22 positions and right-angle mount orientation, it allows for easy and secure PCB installations. With an operating temperature range of -40 to 105 °C, it is suitable for a variety of environments. Trust in our Card Edge Connector for high-performance and reliability in your electronic projects.