357-022-453-168

Heilind Number:EDA357-022-453-168
Manufacturer:EDAC
Manufacturer Number:357-022-453-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-453-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-453-168

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Card Edge Connector. Designed for optimal performance, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring precise and secure alignment. With 22 positions in a single row, it offers ample room for all your connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient conductivity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Trust in this black connector with a 5A amperage rating to streamline your PCB setup. Explore more products in our extensive range of connectors.